| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem S03-02-R-100 |
| Maximum Operating Temperature: | 150 °C |
| Expanded Inside Diameter: | .145 in, 3.68 mm |
| Pre-Installed Lead: | Yes |
| Part Aliases: | 972203-000 |
| SKU: | RYCS03-02-R-100 |
S03-02-R-100
| Heilind Number: | RYCS03-02-R-100 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | S03-02-R-100 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Ensure reliable and efficient wire and cable connections with our S03-02-R-100 solder sleeves. Featuring a pre-installed lead for easy installation, these sleeves offer a secure fit with an expanded inside diameter of 3.68 mm (.145 in). Operating at temperatures up to 150°C, they are suitable for a wide range of applications. Designed for RoHS compliance, they are environmentally friendly, making them a smart choice for your wire and cable management needs. Perfect for use in various industries, these solder sleeves are a must-have for any professional installer or DIY enthusiast.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/18/2026 | NOE-26-004RA-2 - Updated parts list. parts were removed and an updated parts list has been sent. We are writing to provide you with a formal update regarding NOE-26-004 . Upon further evaluation, we have reduced the scope of part numbers included in this escape, as detailed in the attached notification update letter. “Appendix A v2” has also been updated with a full list of in-scope part numbers. | Download | |||
| 02/16/2026 | EPS2601-002 - Quality Alert / Risk assessment. During a routine audit, our flux supplier identified that they have misclassified RA‑2 flux as ROL1 since its introduction in 2020. The formulation has not changed; the discrepancy stems from historical testing interpretation and procedural adjustments. To confirm classification, TE Connectivity (TE) and the supplier commissioned an independent laboratory to execute IPC J‑STD‑004D Copper Mirror tests. The external independent laboratory validated that RA‑2 flux should be classified as ROM1. As a result, if your specifications or contracts require the use of ROL1 flux, please be advised that TE products manufactured with RA‑2 flux since May 18, 2020, do not meet that requirement. | Download | |||

