| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem S03-02-R-9035-100 |
| Maximum Operating Temperature: | 150 °C |
| Expanded Inside Diameter: | .145 in, 3.68 mm |
| Pre-Installed Lead: | Yes |
| Part Aliases: | 613241-000 |
| SKU: | RYCS03-02-R-9035-100 |
S03-02-R-9035-100
| Heilind Number: | RYCS03-02-R-9035-100 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | S03-02-R-9035-100 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire and cable management with our S03-02-R-9035-100 solder sleeves. These high-quality sleeves feature a pre-installed lead for easy installation, saving you time and effort. With an expanded inside diameter of .145 inches (3.68 mm), they accommodate a variety of wire sizes. Designed for durability, they have a maximum operating temperature of 150 °C, making them suitable for a wide range of applications. Perfect for use in soldering and shield termination, these sleeves are essential components for ensuring reliable connections in your projects. Rest assured, they meet all necessary quality standards for peace of mind. Elevate your wire and cable management setup with these essential components.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/06/2020 | E-20-004017 - Product Improvement. We are changing to a flux that does not contain HBCDD and meets all of the performance requirements and comply with internal TE specifications and external agency specifications including the applicable MIL specifications as required, in order to comply with applicable regulations. | Download | |||
| 11/24/2014 | Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD. | Download | |||

