| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem S03-02-RCS405 |
| Pre-Installed Lead: | Yes |
| Expanded Inside Diameter: | .14 in, 3.68 mm |
| Maximum Operating Temperature: | 150 °C |
| Part Aliases: | 0657620002 |
| SKU: | RYCS03-02-RCS405 |
S03-02-RCS405
Specifications
Detailed Description
Enhance your cable management capabilities with this high-quality solder sleeve. Designed for seamless installation, it features a pre-installed lead for added convenience. With an expanded inside diameter of 3.68 mm, it accommodates various cable sizes, ensuring a secure and efficient connection. Operating at a maximum temperature of 150°C, it guarantees reliable performance in demanding environments. Ideal for use in solder sleeves and shield terminators, this essential accessory is a must-have for any professional wire and cable setup. Elevate your organization and efficiency with this top-of-the-line product.

