S03-03-R-100CS405

Heilind Number:RYCS03-03-R-100CS405
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:S03-03-R-100CS405
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

S03-03-R-100CS405

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem S03-03-R-100CS405
Pre-Installed Lead:Yes
Expanded Inside Diameter:2 in, 5.08 mm
Maximum Operating Temperature:150 °C
Part Aliases:651105N004
SKU:RYCS03-03-R-100CS405

Detailed Description

Enhance your cable assembly projects with our S03-03-R-100CS405 solder sleeves. Designed for efficient wire and cable management, these heat-shrinkable terminators feature a pre-installed lead for seamless installation. With an expanded inside diameter of 5.08mm (.2 inches), they offer a secure fit for various cable sizes. Operating at a maximum temperature of 150°C, they ensure reliable performance in demanding environments. Perfect for soldering and shielding applications, these sleeves are a must-have for professional electricians and DIY enthusiasts alike. Elevate your cable management game with these high-quality accessories.