S03-03-R-9035-100

Heilind Number:RYCS03-03-R-9035-100
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:S03-03-R-9035-100
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

S03-03-R-9035-100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem S03-03-R-9035-100
Pre-Installed Lead:Yes
Expanded Inside Diameter:.195 in, 5 mm
Maximum Operating Temperature:150 °C
Part Aliases:651947-000
SKU:RYCS03-03-R-9035-100

Detailed Description

Upgrade your soldering experience with our high-quality S03-03-R-9035-100, designed for seamless wire and cable management. This solder sleeve boasts a pre-installed lead for effortless application, saving you time and effort. With an expanded inside diameter of 5mm (.195 in), it accommodates a variety of wire sizes with ease. Its durable construction ensures reliable performance, even in demanding environments, while its maximum operating temperature of 150°C guarantees safe and efficient usage. Perfect for use in a wide range of applications, from electronics to automotive industries, our solder sleeve is a must-have for any professional or DIY enthusiast. Say goodbye to messy and unreliable soldering methods – invest in the best with our S03-03-R-9035-100.