S03-03-R-9035

Heilind Number:RYCS03-03-R-9035
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:S03-03-R-9035
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

S03-03-R-9035

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem S03-03-R-9035
Maximum Operating Temperature:175 °C
Expanded Inside Diameter:.195 in, 5.08 mm
Pre-Installed Lead:Yes
Part Aliases:048673-000
SKU:RYCS03-03-R-9035

Detailed Description

Introducing the S03-03-R-9035, a versatile solution for seamless wire and cable management. This solder sleeve and shield terminator ensures secure connections with its pre-installed lead feature, streamlining installation processes. With an expanded inside diameter of .195 inches (5.08 mm), it accommodates various wire sizes with ease. Operating efficiently at temperatures up to 175°C, it offers reliable performance in demanding environments. Ideal for a wide range of applications, this product is a must-have for professionals in the field of wire and cable management.