S03-03-R

Heilind Number:RYCS03-03-R
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:S03-03-R
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

S03-03-R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem S03-03-R
Length:16.5 mm, .65 in
Product Type:SolderSleeve Shield Terminator
Pre-Installed Lead:Yes
Expanded Inside Diameter:2 in, 5.08 mm
Maximum Operating Temperature:150 °C
Part Aliases:676516-000
SKU:RYCS03-03-R

Detailed Description

Enhance your cable termination process with our S03-03-R SolderSleeve Shield Terminator. Designed for efficient assembly, this product features pre-installed leads for seamless integration. With a maximum operating temperature of 150 °C, it ensures reliable performance in various environments. The solder sleeve offers a secure connection, while the expanded inside diameter of 5.08 mm accommodates different cable sizes. Perfect for wire and cable management, it guarantees a professional and durable finish. Upgrade your workflow with this essential component in the solder sleeves and shield terminators category.