S03-03-RCS1155

Heilind Number:RYCS03-03-RCS1155
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:S03-03-RCS1155
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

S03-03-RCS1155

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem S03-03-RCS1155
Pre-Installed Lead:Yes
Expanded Inside Diameter:2 in, 5.08 mm
Maximum Operating Temperature:150 °C
Part Aliases:676516N005
SKU:RYCS03-03-RCS1155

Detailed Description

Enhance the durability and efficiency of your cable connections with our Solder Sleeves & Shield Terminators. Perfect for a wide range of applications, these high-quality components feature a pre-installed lead for easy assembly. With an expanded inside diameter of 5.08 mm, they ensure a secure fit for cables of various sizes. Operating flawlessly even in high-temperature environments, with a maximum capacity of 150 °C, they guarantee reliable performance. Upgrade your wire and cable management setup with these essential accessories.