| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem S03-04-R-100 |
| Pre-Installed Lead: | Yes |
| Expanded Inside Diameter: | .255 in, 6.45 mm |
| Maximum Operating Temperature: | 150 °C |
| Part Aliases: | 485937-000 |
| SKU: | RYCS03-04-R-100 |
S03-04-R-100
| Heilind Number: | RYCS03-04-R-100 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | S03-04-R-100 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire and cable management with our S03-04-R-100 Solder Sleeves & Shield Terminators. Designed for efficient and secure connections, these sleeves feature pre-installed leads for easy assembly. With an expanded inside diameter of 6.45mm (.255 in), they accommodate a wide range of wire sizes. Operating at a maximum temperature of 150°C, they offer reliable performance in various environments. Perfect for professional and DIY projects alike, these solder sleeves ensure a durable and compliant solution for all your wiring needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/24/2014 | Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD. | Download | |||

