| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem S03-04-R-9035-100 |
| Pre-Installed Lead: | Yes |
| Expanded Inside Diameter: | .255 in, 6.45 mm |
| Maximum Operating Temperature: | 150 °C |
| Part Aliases: | 467449-000 |
| SKU: | RYCS03-04-R-9035-100 |
S03-04-R-9035-100
| Heilind Number: | RYCS03-04-R-9035-100 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | S03-04-R-9035-100 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your soldering projects with this high-quality Solder Sleeve, designed for efficient wire termination. With a pre-installed lead for easy handling, this sleeve boasts a durable construction that ensures secure connections. Featuring an expanded inside diameter of .255 inches (6.45 mm), it accommodates a wide range of wire sizes. Rest assured of its reliability, as it can withstand temperatures up to 150 °C. Perfect for use in various applications, this sleeve is a must-have for any professional or DIY enthusiast. Elevate your wire and cable management with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/06/2020 | E-20-003959 -Product Improvement. We are changing to a flux that does not contain HBCDD and meets all of the performance requirements and comply with internal TE specifications and external agency specifications including the applicable MIL specifications as required, in order to comply with applicable regulations. | Download | |||
| 11/24/2014 | Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD. | Download | |||

