S03-04-RCS2204

Heilind Number:RYCS03-04-RCS2204
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:S03-04-RCS2204
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

S03-04-RCS2204

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem S03-04-RCS2204
Length:19.1 mm, .75 in
Product Type:Wire Terminator
Pre-Installed Lead:Yes
Expanded Inside Diameter:.255 in, 6.45 mm
Maximum Operating Temperature:150 °C
Part Aliases:689088N002
SKU:RYCS03-04-RCS2204

Detailed Description

Enhance your wire termination process with our Solder Sleeves & Shield Terminators, specifically designed for efficient and secure connections. These high-quality Wire Terminators feature a pre-installed lead for easy handling and installation. With a short length of .75 inches (19.1 mm) and expanded inside diameter of .255 inches (6.45 mm), they offer precise and reliable performance. Operating flawlessly even at temperatures up to 150°C, they are perfect for a wide range of applications in wire and cable management. Upgrade your workflow with the superior quality and durability of our Wire Terminators.