S03-04-RCS304

Heilind Number:RYCS03-04-RCS304
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:S03-04-RCS304
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

S03-04-RCS304

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem S03-04-RCS304
Maximum Operating Temperature:150 °C
Expanded Inside Diameter:.255 in, 6.45 mm
Pre-Installed Lead:Yes
Part Aliases:532413-000
SKU:RYCS03-04-RCS304

Detailed Description

Enhance your soldering projects with the S03-04-RCS304, a high-performance solder sleeve designed for efficient wire and cable management. Featuring an expanded inside diameter of .255 inches (6.45 mm), this solder sleeve ensures a secure and reliable connection. With a maximum operating temperature of 150°C, it is suitable for a wide range of applications. Say goodbye to time-consuming soldering methods and streamline your workflow with this essential tool. Perfect for professionals and DIY enthusiasts alike, it guarantees precision and durability in every project. Upgrade your soldering arsenal with the S03-04-RCS304 and experience the difference in performance.