| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem S03-05-R-100 |
| Pre-Installed Lead: | Yes |
| Expanded Inside Diameter: | 3 in, 7.6 mm |
| Maximum Operating Temperature: | 150 °C |
| Part Aliases: | 423649-000 |
| SKU: | RYCS03-05-R-100 |
S03-05-R-100
| Heilind Number: | RYCS03-05-R-100 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | S03-05-R-100 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire and cable management with the S03-05-R-100 solder sleeve. Designed for efficient and reliable connections, this sleeve features pre-installed lead for easy application. With an expanded inside diameter of 7.6mm (.3 in), it accommodates various wire sizes. Operating at a maximum temperature of 150°C, it guarantees durability and performance. Perfect for use in solder sleeves and shield terminators, it's a must-have for any professional wiring project. Upgrade your setup with this high-quality component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/24/2014 | Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD. | Download | |||

