| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem S03-05-R |
| Length: | 19.1 mm, .75 in |
| Product Type: | SolderSleeve Shield Terminator |
| Pre-Installed Lead: | Yes |
| Expanded Inside Diameter: | 3 in, 7.6 mm |
| Maximum Operating Temperature: | 150 °C |
| Part Aliases: | 531872-000 |
| SKU: | RYCS03-05-R |
S03-05-R
| Heilind Number: | RYCS03-05-R |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | S03-05-R |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Shield your connections with our SolderSleeve Shield Terminator, designed for seamless integration in wire and cable management. With a length of 0.75 inches, this terminator ensures a secure fit, while the expanded inside diameter of 0.3 inches accommodates various cable sizes. Operating at a maximum temperature of 150°C, it offers reliable performance in a range of environments. Pre-installed lead for added convenience. Perfect for achieving optimal connectivity and meeting your soldering needs with ease. Rest assured, this product is tested and compliant with industry standards for quality assurance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/06/2020 | E-20-003906 - Product Improvement. We are changing to a flux that does not contain HBCDD and meets all of the performance requirements and comply with internal TE specifications and external agency specifications including the applicable MIL specifications as require. | Download | |||
| 11/24/2014 | Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD. | Download | |||

