S03-05-RCS2204

Heilind Number:RYCS03-05-RCS2204
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:S03-05-RCS2204
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

S03-05-RCS2204

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem S03-05-RCS2204
Pre-Installed Lead:Yes
Expanded Inside Diameter:3 in, 7.6 mm
Maximum Operating Temperature:150 °C
Part Aliases:531872N001
SKU:RYCS03-05-RCS2204

Detailed Description

Enhance your wire and cable management with our S03-05-RCS2204 solder sleeves. Designed for easy installation, these sleeves feature a pre-installed lead for seamless application. With an expanded inside diameter of 7.6 mm (.3 in), they provide ample space for secure connections. Operating at a maximum temperature of 150 °C, they ensure reliable performance in various environments. Perfect for use in solder sleeves & shield terminators, these sleeves are a must-have for any professional wiring project.