S03-05-RCS405

Heilind Number:RYCS03-05-RCS405
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:S03-05-RCS405
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

S03-05-RCS405

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem S03-05-RCS405
Maximum Operating Temperature:150 °C
Length:19.1 mm, .75 in
Product Type:SolderSleeve Shield Terminator
Expanded Inside Diameter:3 in, 7.6 mm
Pre-Installed Lead:Yes
Part Aliases:488683-000
SKU:RYCS03-05-RCS405

Detailed Description

Enhance cable termination efficiency with our SolderSleeve Shield Terminator, a vital component for wire and cable management. This high-quality protector, with a length of 0.75 inches (19.1 mm) and a pre-installed lead for convenience, ensures secure connections in various applications. Featuring an expanded inside diameter of 0.3 inches (7.6 mm) and a maximum operating temperature of 150 °C, it guarantees reliable performance even in demanding environments. Rest assured of its quality and compliance with industry standards, making it an essential tool in your toolkit for seamless cable installations.