S03-06-R

Heilind Number:RYCS03-06-R
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:S03-06-R
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

S03-06-R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem S03-06-R
Length:16.5 mm, .65 in
Product Type:SolderSleeve Shield Terminator
Pre-Installed Lead:Yes
Expanded Inside Diameter:.105 in, 2.65 mm
Maximum Operating Temperature:150 °C
Part Aliases:022926-000
SKU:RYCS03-06-R

Detailed Description

Enhance your cable termination process with the S03-06-R SolderSleeve Shield Terminator. This innovative product, designed for wire and cable management, features a pre-installed lead for effortless installation. With a compact length of 16.5mm, it is suitable for various applications. Its expanded inside diameter of 2.65mm ensures a secure fit, while its maximum operating temperature of 150°C guarantees reliable performance. Ideal for achieving efficient and durable cable terminations, this terminator is a must-have for any professional setup.