S03-07-R-100CS466

Heilind Number:RYCS03-07-R-100CS466
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:S03-07-R-100CS466
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

S03-07-R-100CS466

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem S03-07-R-100CS466
Maximum Operating Temperature:175 °C
Expanded Inside Diameter:.145 in, 3.68 mm
Pre-Installed Lead:Yes
Part Aliases:602245-000
SKU:RYCS03-07-R-100CS466

Detailed Description

Introducing our S03-07-R-100CS466, a high-performance solder sleeve designed for seamless wire and cable termination. This innovative solution features an expanded inside diameter of .145 inches (3.68 mm), ensuring compatibility with a wide range of cables. With a pre-installed lead for added convenience, you can easily achieve secure and reliable connections. Operating at a maximum temperature of 175°C, our solder sleeve guarantees optimal performance even in demanding environments. Perfect for use in solder sleeves, shield terminators, and other wire and cable management applications, this product is a must-have for any professional installer. Upgrade your workflow with our premium solder sleeve and experience enhanced efficiency and durability.