| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem S03-07-R-100HN |
| Pre-Installed Lead: | Yes |
| Expanded Inside Diameter: | .145 in, 3.68 mm |
| Maximum Operating Temperature: | 150 °C |
| Part Aliases: | 897647-000 |
| SKU: | RYCS03-07-R-100HN |
S03-07-R-100HN
| Heilind Number: | RYCS03-07-R-100HN |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | S03-07-R-100HN |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your soldering projects with our S03-07-R-100HN lead-free solder sleeves. These high-quality sleeves, featuring a pre-installed lead for easy application, are designed for efficient wire and cable management. With an expanded inside diameter of 3.68mm (.145 in), they accommodate various cable sizes. Operating flawlessly at temperatures up to 150°C, they ensure secure and durable connections. Perfect for a wide range of applications, these sleeves are essential components for professional soldering.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/24/2014 | Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD. | Download | |||

