| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem S03-08-R-100HN |
| Pre-Installed Lead: | Yes |
| Expanded Inside Diameter: | 2 in, 5.08 mm |
| Maximum Operating Temperature: | 150 °C |
| Part Aliases: | 683123-000 |
| SKU: | RYCS03-08-R-100HN |
S03-08-R-100HN
| Heilind Number: | RYCS03-08-R-100HN |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | S03-08-R-100HN |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the S03-08-R-100HN, a high-quality solder sleeve designed for efficient wire and cable terminations. With a pre-installed lead for easy application, this sleeve ensures secure connections every time. Its expanded inside diameter of 5.08mm (.2 in) accommodates various wire sizes, making it versatile for a range of applications. Operating flawlessly even in high-temperature environments, with a maximum operating temperature of 150°C, it guarantees reliable performance. RoHS compliant, it meets stringent environmental standards. Perfect for use in solder sleeves and shield terminators, it is an essential component for wire and cable management projects. Trust in the S03-08-R-100HN for professional-grade results.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/24/2014 | Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD. | Download | |||

