| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem S03-08-R |
| Length: | 16.5 mm, .65 in |
| Product Type: | SolderSleeve Shield Terminator |
| Pre-Installed Lead: | Yes |
| Expanded Inside Diameter: | 2 in, 5.08 mm |
| Maximum Operating Temperature: | 150 °C |
| Part Aliases: | 587725-000 |
| SKU: | RYCS03-08-R |
S03-08-R
| Heilind Number: | RYCS03-08-R |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | S03-08-R |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire and cable termination process with our S03-08-R model, a high-quality SolderSleeve Shield Terminator. With a compact length of .65 inches (16.5 mm), it offers efficient protection and insulation for your connections. Featuring a pre-installed lead for convenience, this terminator ensures secure and reliable performance. It boasts an expanded inside diameter of .2 inches (5.08 mm) and can withstand temperatures up to 150°C, making it ideal for various applications. RoHS compliance guarantees its environmental sustainability. Perfect for use in solder sleeves and shield terminations, this product is a must-have for professional wire and cable management.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/31/2026 | P-26-029981 - Product improvement. TE has implemented a change to the solder flux used in the solder rings of the Shield Terminator part numbers listed below. This change is being introduced as a corrective action associated with NOE-26-004. | Download | |||
| 03/18/2026 | NOE-26-004RA-2 - Updated parts list. parts were removed and an updated parts list has been sent. We are writing to provide you with a formal update regarding NOE-26-004 . Upon further evaluation, we have reduced the scope of part numbers included in this escape, as detailed in the attached notification update letter. “Appendix A v2” has also been updated with a full list of in-scope part numbers. | Download | |||
| 02/16/2026 | EPS2601-002 - Quality Alert / Risk assessment. During a routine audit, our flux supplier identified that they have misclassified RA‑2 flux as ROL1 since its introduction in 2020. The formulation has not changed; the discrepancy stems from historical testing interpretation and procedural adjustments. To confirm classification, TE Connectivity (TE) and the supplier commissioned an independent laboratory to execute IPC J‑STD‑004D Copper Mirror tests. The external independent laboratory validated that RA‑2 flux should be classified as ROM1. As a result, if your specifications or contracts require the use of ROL1 flux, please be advised that TE products manufactured with RA‑2 flux since May 18, 2020, do not meet that requirement. | Download | |||

