CW1046-000

Heilind Number:RYCS03-09-R-100-HN
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CW1046-000
ECAD Model:
3D Model

Description:

S03-09-R-100-HN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CW1046-000
Pre-Installed Lead:Yes
Expanded Inside Diameter:.255 in, 6.45 mm
Maximum Operating Temperature:150 °C
Part Aliases:CW1046-000
SKU:RYCS03-09-R-100-HN

Detailed Description

Enhance your wire and cable management with our S03-09-R-100-HN solder sleeves. These high-quality shield terminators feature a pre-installed lead for easy application. With an expanded inside diameter of 6.45mm (.255 in), they provide a secure and durable connection. Operating efficiently even in high-temperature environments, these sleeves offer reliability and performance. Ideal for various applications in electronics and telecommunications, they ensure seamless connectivity and cable organization. Upgrade your systems with these essential components for optimal performance and longevity.