| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem S03-10-R-100HN |
| Pre-Installed Lead: | Yes |
| Expanded Inside Diameter: | 3 in, 7.6 mm |
| Maximum Operating Temperature: | 150 °C |
| Part Aliases: | 543005-000 |
| SKU: | RYCS03-10-R-100HN |
S03-10-R-100HN
| Heilind Number: | RYCS03-10-R-100HN |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | S03-10-R-100HN |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your cable and wire management with our S03-10-R-100HN solder sleeves. Featuring a pre-installed lead for easy application, these sleeves ensure secure connections for your projects. With an expanded inside diameter of 7.6mm (.3 in), they accommodate a variety of wire sizes. Operating at a maximum temperature of 150°C, they are reliable in demanding environments. Perfect for use in soldering, these sleeves are essential for professionals in the field. Upgrade your setup with our high-quality solder sleeves for efficient and effective wire management.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/24/2014 | Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD. | Download | |||

