| Attribute | Value |
|---|---|
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem S1017-1.0X50 |
| Part Aliases: | 890060-000 |
| SKU: | RYCS1017-1.0X50 |
S1017-1.0X50
| Heilind Number: | RYCS1017-1.0X50 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | S1017-1.0X50 |
| Datasheet: | Material Safety Data Sheet |
| ECAD Model: |
Description:
ADHESIVE TAPE
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 1-480424-0 | 04P CMNL PLUG HSG F/H NATL | ![]() |
| TE Connectivity | Raychem 102387-9 | 40 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity | Raychem 206070-8 | CABLE CLAMP KIT #17 | ![]() |
| TE Connectivity | Raychem 207463-1 | CRIMP SNAP RCPT ASSY,SZ 3 | ![]() |
| TE Connectivity | Raychem 31890 | PIDG R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity | Raychem 794276-1 | 06P UMNL WIRE SEAL | ![]() |
| TE Connectivity | Raychem 794954-6 | 6P RCPT VAL-U-LOK V2 | ![]() |
| TE Connectivity | Raychem 967067-1 | MQS SGL WIRE SEAL | ![]() |
| TE Connectivity | Raychem ATUM-24/8-0-STK | NB10372001 4FT/1.2M PER STICK | ![]() |
| TE Connectivity | Raychem ES1000-NO.3-B8-X-STK | ES1000-NO.3-B8-X-STK | ![]() |
| TE Connectivity | Raychem ES2000-NO.1-C1-0-STK | ES2000-NO.1-C1-0-STK | ![]() |
| TE Connectivity | Raychem ES2000-NO.3-B8-0-STK | ES2000-NO.3-B8-0-STK | ![]() |
| TE Connectivity | Raychem NB13892001 | NB13892001 M23053/4-203-0 | ![]() |
| TE Connectivity | Raychem NB14912001 | NB14912001 DWP-125-3/4-0-STK | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/09/2026 | P-26-029578 - Material Update. we are pleased to inform you that the reformulation and requalification of our S1017 adhesive tape and /42 precoated adhesive equivalent, used on TE Connectivity heatshrink molded parts, have been successfully completed. As a result of this reformulation, the specification RT1050/1 will be updated. | Download | |||
| 07/09/2025 | P-25-028440 - Vendor Change. This notice informs you that due to an enforced change by a vendor to a raw material, TE Connectivity is reformulating our S1017 hot melt adhesive tape and the heat-shrink molded shape pre-coat equivalent /42. | Download | |||


