S200-1-00-TC

Heilind Number:RYCS200-1-00-TC
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:S200-1-00-TC
ECAD Model:
3D Model

Description:

S200-1-00-TC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem S200-1-00-TC
Maximum Operating Temperature:200 °C
Expanded Inside Diameter:.105 in, 2.67 mm
Pre-Installed Lead:No
Part Aliases:CN5417-000
SKU:RYCS200-1-00-TC

Detailed Description

Enhance your wire and cable management with our S200-1-00-TC solder sleeves, designed for seamless termination. With an expanded inside diameter of 2.67 mm (.105 in), these sleeves offer a reliable solution for joining wires. Operating at a maximum temperature of 200°C, they ensure durability in high-heat environments. Known also as CN5417-000, these solder sleeves are a versatile addition to your toolkit, perfect for various applications in the field of electronics and beyond. Upgrade your soldering experience with these high-quality connectors, trusted by professionals for their efficiency and performance.