| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem S200-1-00 |
| Maximum Operating Temperature: | 200 °C |
| Length: | 16.5 mm, .65 in |
| Product Type: | SolderSleeve Shield Terminator |
| Expanded Inside Diameter: | .075 in, 1.9 mm |
| Pre-Installed Lead: | No |
| Part Aliases: | F92583-000 |
| SKU: | RYCS200-1-00 |
S200-1-00
Specifications
Detailed Description
Enhance your cable termination process with our S200-1-00 SolderSleeve Shield Terminator, a versatile solution for efficient wire and cable management. Engineered for convenience, this RoHS-compliant terminator boasts a compact length of 16.5mm, ensuring a seamless fit in various applications. With its expanded inside diameter of 1.9mm, it accommodates wires with ease, offering a reliable connection. Operating at a maximum temperature of 200°C, it guarantees durability and performance in demanding environments. Say goodbye to cumbersome lead installation thanks to the pre-installed design of this terminator. Perfect for professionals in the field, it belongs to our extensive lineup of Solder Sleeves & Shield Terminators, delivering quality and efficiency in every use. Upgrade your workflow with this essential tool for cable assembly.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/23/2020 | E-20-005082 - Product Improvement. Flux change in solder preform from ROL1 flux with HBCDD to ROM1 flux without HBCDD. | Download | |||
| 11/24/2014 | Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD. | Download | |||

