| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem S200-1-01-100HN |
| Maximum Operating Temperature: | 200 °C |
| Length: | 16.5 mm, .65 in |
| Product Type: | SolderSleeve Shield Terminator |
| Expanded Inside Diameter: | .075 in, 1.9 mm |
| Pre-Installed Lead: | Yes |
| Part Aliases: | D89883-000 |
| SKU: | RYCS200-1-01-100HN |
S200-1-01-100HN
Specifications
Detailed Description
Introducing the S200-1-01-100HN, a cutting-edge SolderSleeve Shield Terminator designed for seamless wire and cable management. With a compact length of .65 inches (16.5mm) and RoHS compliance, this terminator ensures both performance and environmental responsibility. Featuring pre-installed leads and an expanded inside diameter of .075 inches (1.9mm), it offers easy and efficient installation. Operating at a maximum temperature of 200°C, it guarantees reliability in demanding conditions. Ideal for various applications, this terminator is a must-have in any toolkit for professionals in need of high-quality wire and cable management solutions.

