| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem S200-1-01 |
| Length: | 16.5 mm, .65 in |
| Product Type: | SolderSleeve Shield Terminator |
| Pre-Installed Lead: | Yes |
| Expanded Inside Diameter: | .075 in, 1.9 mm |
| Maximum Operating Temperature: | 200 °C |
| Part Aliases: | CS5526-000 |
| SKU: | RYCS200-1-01 |
S200-1-01
Specifications
Detailed Description
Achieve reliable shield termination with our S200-1-01 SolderSleeve Shield Terminator. Designed for efficient wire and cable management, this product boasts a .65 inch (16.5 mm) length and is pre-installed with a lead for easy application. Featuring an expanded inside diameter of .075 inches (1.9 mm), it ensures a secure fit while offering maximum operating temperatures of up to 200°C. Ideal for various applications, this terminator is a must-have for ensuring the integrity of your connections.

