S200-1-02-TC

Heilind Number:RYCS200-1-02-TC
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:S200-1-02-TC
ECAD Model:
3D Model

Description:

S200-1-02-TC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem S200-1-02-TC
Pre-Installed Lead:Yes
Expanded Inside Diameter:.075 in, 1.9 mm
Maximum Operating Temperature:200 °C
Part Aliases:CP4265-000
SKU:RYCS200-1-02-TC

Detailed Description

Enhance your soldering projects with the S200-1-02-TC solder sleeve. Boasting a pre-installed lead for convenience, this essential component features an expanded inside diameter of 1.9mm (.075 in) and can withstand high temperatures up to 200°C. Perfect for wire and cable management, it ensures secure and efficient connections in various applications. Also known by the part alias CP4265-000, it guarantees quality and reliability in every use. Elevate your soldering experience with this indispensable tool.