CJ1037-000

Heilind Number:RYCS200-1-9020
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CJ1037-000
ECAD Model:
3D Model

Description:

S200-1-9020

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CJ1037-000
Maximum Operating Temperature:200 °C
Expanded Inside Diameter:.075 in, 1.9 mm
Pre-Installed Lead:Yes
Part Aliases:CJ1037-000
SKU:RYCS200-1-9020

Detailed Description

Enhance your cable management with our high-quality S200-1-9020 solder sleeves. Designed for optimal performance, these sleeves offer a convenient solution for terminating wires. With a pre-installed lead for easy application, they ensure efficient and secure connections. RoHS compliant, you can trust in their environmental responsibility. Featuring an expanded inside diameter of 1.9 mm (.075 in), they accommodate a variety of wire sizes. Operating at temperatures up to 200°C, they are suitable for a wide range of applications. Perfect for use in solder sleeves and shield terminators, these sleeves are a must-have for any wire and cable management project. Trust in their durability and reliability to meet your needs.