S200-1-9030

Heilind Number:RYCS200-1-9030
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:S200-1-9030
ECAD Model:
3D Model

Description:

S200-1-9030

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem S200-1-9030
Maximum Operating Temperature:200 °C
Expanded Inside Diameter:.075 in, 1.9 mm
Pre-Installed Lead:Yes
Part Aliases:CA7639-000
SKU:RYCS200-1-9030

Detailed Description

Enhance your soldering projects with the S200-1-9030, a high-quality solder sleeve designed for efficient wire and cable management. With a pre-installed lead for easy application, this sleeve guarantees a secure and durable connection. Featuring an expanded inside diameter of 1.9mm (.075 in), it accommodates a wide range of cable sizes. Operating flawlessly even at high temperatures up to 200°C, it is perfect for demanding environments. Ideal for both professionals and DIY enthusiasts, this solder sleeve is a must-have for any toolbox. Elevate your soldering experience with this essential accessory.