S200-1-W2-20-9

Heilind Number:RYCS200-1-W2-20-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:S200-1-W2-20-9
ECAD Model:
3D Model

Description:

S200-1-W2-20-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem S200-1-W2-20-9
Maximum Operating Temperature:200 °C
Expanded Inside Diameter:.075 in, 1.9 mm
Pre-Installed Lead:Yes
Part Aliases:CB0213-000
SKU:RYCS200-1-W2-20-9

Detailed Description

Enhance your cable termination process with our S200-1-W2-20-9 solder sleeve, a high-quality solution for wire and cable management. This RoHS-compliant product features pre-installed leads for easy application, offering optimal convenience. With a maximum operating temperature of 200°C, it ensures reliable performance in various environments. The expanded inside diameter of 1.9mm accommodates a wide range of cables, making it versatile for multiple applications. Perfect for solder sleeves and shield terminators, this component is essential for efficient and durable cable assembly. Upgrade your operations with this innovative and reliable wire management solution.