S200-1-W2-22-9-TC

Heilind Number:RYCS200-1-W2-22-9-TC
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:S200-1-W2-22-9-TC
ECAD Model:
3D Model

Description:

S200-1-W2-22-9-TC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem S200-1-W2-22-9-TC
Pre-Installed Lead:Yes
Expanded Inside Diameter:.075 in, 1.9 mm
Maximum Operating Temperature:200 °C
Part Aliases:CP1854-000
SKU:RYCS200-1-W2-22-9-TC

Detailed Description

Meet the S200-1-W2-22-9-TC, a high-performance solder sleeve designed for seamless wire and cable management. With a maximum operating temperature of 200°C, this versatile terminator ensures reliable performance even in demanding environments. Its expanded inside diameter of 1.9mm (.075 in) accommodates a wide range of wire sizes, offering flexibility in installation. Pre-installed for convenience, it guarantees a secure and efficient connection every time. A must-have for professionals in the field, this solder sleeve is the perfect solution for all your wire termination needs.