S200-1-W2-22-9

Heilind Number:RYCS200-1-W2-22-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:S200-1-W2-22-9
ECAD Model:
3D Model

Description:

S200-1-W2-22-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem S200-1-W2-22-9
Pre-Installed Lead:Yes
Expanded Inside Diameter:.075 in, 1.9 mm
Maximum Operating Temperature:200 °C
Part Aliases:CJ8290-000
SKU:RYCS200-1-W2-22-9

Detailed Description

Enhance your cable management with the S200-1-W2-22-9 solder sleeve. This high-quality component, also known as CJ8290-000, guarantees efficient and reliable connections with its pre-installed lead. With an expanded inside diameter of .075 inches (1.9mm), it accommodates various cable sizes with ease. Rest assured of its compliance with RoHS standards, making it an environmentally friendly choice. Operating flawlessly at temperatures up to 200°C, it is ideal for a wide range of applications in solder sleeves and shield terminators. Upgrade your wire and cable management setup with this essential component.