| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem S200-2-01 |
| Length: | 16.5 mm, .65 in |
| Product Type: | SolderSleeve Shield Terminator |
| Pre-Installed Lead: | Yes |
| Expanded Inside Diameter: | .105 in, 2.67 mm |
| Maximum Operating Temperature: | 200 °C |
| Part Aliases: | D08259-000 |
| SKU: | RYCS200-2-01 |
S200-2-01
Specifications
Detailed Description
Introducing the S200-2-01 SolderSleeve Shield Terminator, a reliable solution for seamless wire termination. With a pre-installed lead for added convenience, this terminator features a short length of .65 inches (16.5 mm) and an expanded inside diameter of .105 inches (2.67 mm). Engineered for durability, it offers a maximum operating temperature of 200°C, making it suitable for a wide range of applications. Designed for easy installation, this terminator is a crucial component in ensuring efficient wire and cable management. Explore its versatility in our Solder Sleeves & Shield Terminators category.

