S200-2-9020

Heilind Number:RYCS200-2-9020
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:S200-2-9020
ECAD Model:
3D Model

Description:

S200-2-9020

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem S200-2-9020
Maximum Operating Temperature:200 °C
Expanded Inside Diameter:.105 in, 2.67 mm
Pre-Installed Lead:Yes
Part Aliases:CJ1039-000
SKU:RYCS200-2-9020

Detailed Description

Enhance your soldering process with the S200-2-9020, a high-performance solution for wire and cable management. This versatile component features a pre-installed lead for easy application, ensuring a secure and efficient connection. With an expanded inside diameter of .105 inches (2.67 mm), it accommodates a wide range of cable sizes. Plus, its maximum operating temperature of 200°C guarantees reliable performance even in demanding environments. Ideal for solder sleeves and shield terminators, the S200-2-9020 is a must-have for any professional wiring project. Upgrade your toolkit today and experience the difference in quality and convenience.