S200-2-9030

Heilind Number:RYCS200-2-9030
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:S200-2-9030
ECAD Model:
3D Model

Description:

S200-2-9030

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem S200-2-9030
Maximum Operating Temperature:200 °C
Expanded Inside Diameter:.105 in, 2.67 mm
Pre-Installed Lead:Yes
Part Aliases:CA7640-000
SKU:RYCS200-2-9030

Detailed Description

Introducing the S200-2-9030, a high-performance solder sleeve designed to streamline your wire and cable management tasks. With a pre-installed lead for easy application, this component boasts a supreme expanded inside diameter of .105 inches (2.67mm), ensuring a secure and reliable connection. Operating flawlessly even under intense conditions, it offers a maximum temperature resistance of 200°C. Ideal for use in various applications, from aerospace to automotive, this solder sleeve is a must-have for professionals seeking efficient and durable solutions for their projects. Trust in its quality and innovation to elevate your work to the next level.