S200-2-W2-18-9

Heilind Number:RYCS200-2-W2-18-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:S200-2-W2-18-9
ECAD Model:
3D Model

Description:

S200-2-W2-18-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem S200-2-W2-18-9
Pre-Installed Lead:Yes
Expanded Inside Diameter:.105 in, 2.67 mm
Maximum Operating Temperature:200 °C
Part Aliases:CB0219-000
SKU:RYCS200-2-W2-18-9

Detailed Description

Enhance your cable management with this high-quality solder sleeve, designed for efficient termination and insulation. With a pre-installed lead for easy application, this sleeve boasts RoHS compliance for environmentally conscious practices. Featuring an expanded inside diameter of .105 inches (2.67 mm), it accommodates a wide range of wire sizes. Operating flawlessly even at high temperatures up to 200°C, it's perfect for various industrial and electronic applications. Trust in its reliability and performance for seamless wire and cable connections.