S200-2-W2-22-9-TC

Heilind Number:RYCS200-2-W2-22-9-TC
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:S200-2-W2-22-9-TC
ECAD Model:
3D Model

Description:

S200-2-W2-22-9-TC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem S200-2-W2-22-9-TC
Pre-Installed Lead:Yes
Expanded Inside Diameter:.105 in, 2.67 mm
Maximum Operating Temperature:200 °C
Part Aliases:CP1857-000
SKU:RYCS200-2-W2-22-9-TC

Detailed Description

Enhance your wire and cable management with our S200-2-W2-22-9-TC solder sleeves. Featuring a pre-installed lead for easy application, these sleeves are designed for efficient and reliable termination in various applications. With an expanded inside diameter of .105 inches (2.67 mm), they accommodate a wide range of wire sizes. Operating at a maximum temperature of 200°C, they offer high performance even in demanding environments. Ideal for use in aerospace, automotive, and other industries, these solder sleeves are a versatile solution for ensuring secure connections. Trust in their quality and durability for your next project.