| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem S200-2-W2-22-9 |
| Pre-Installed Lead: | Yes |
| Expanded Inside Diameter: | .105 in, 2.67 mm |
| Maximum Operating Temperature: | 200 °C |
| Part Aliases: | CJ8360-000 |
| SKU: | RYCS200-2-W2-22-9 |
S200-2-W2-22-9
| Heilind Number: | RYCS200-2-W2-22-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | S200-2-W2-22-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your soldering projects with the S200-2-W2-22-9 solder sleeve, a versatile and efficient solution for wire and cable management. This RoHS-compliant sleeve, also known as CJ8360-000, offers easy installation with pre-installed lead. Its expanded inside diameter of .105 inches (2.67 mm) ensures a secure fit for various wire sizes. Operating at a maximum temperature of 200°C, it guarantees reliable performance even in high-heat conditions. Ideal for solder sleeves and shield terminators, this product is a must-have for professionals and enthusiasts alike. Upgrade your soldering toolkit with this essential component and experience seamless connectivity like never before.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/23/2020 | E-20-005178 - Product Improvement. Flux change in solder preform from ROL1 flux with HBCDD to ROM1 flux without HBCDD. | Download | |||
| 11/24/2014 | Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD. | Download | |||

