S200-3-00

Heilind Number:RYCS200-3-00
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:S200-3-00
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

S200-3-00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem S200-3-00
Maximum Operating Temperature:200 °C
Length:16.5 mm, .65 in
Product Type:SolderSleeve Shield Terminator
Expanded Inside Diameter:.17 in, 4.32 mm
Pre-Installed Lead:No
Part Aliases:A65903-000
SKU:RYCS200-3-00

Detailed Description

Shield your connections with our S200-3-00 SolderSleeve Shield Terminator, a reliable solution for effective wire and cable management. This RoHS-compliant terminator features a short length of 0.65 inches (16.5 mm) and an expanded inside diameter of 0.17 inches (4.32 mm), ensuring a secure fit for various applications. With a maximum operating temperature of 200 °C, it guarantees optimal performance even in demanding environments. Whether you're a professional installer or DIY enthusiast, this product is essential for maintaining the integrity of your connections. Say goodbye to messy cables and hello to organized, efficient wiring with the S200-3-00.