| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem S200-3-01 |
| Length: | 16.5 mm, .65 in |
| Product Type: | SolderSleeve Shield Terminator |
| Pre-Installed Lead: | Yes |
| Expanded Inside Diameter: | .17 in, 4.32 mm |
| Maximum Operating Temperature: | 200 °C |
| Part Aliases: | A77145-000 |
| SKU: | RYCS200-3-01 |
S200-3-01
Specifications
Detailed Description
Enhance cable termination with our S200-3-01 SolderSleeve Shield Terminator, designed for efficient wire and cable management. This RoHS-compliant product, also known as A77145-000, features a pre-installed lead for easy application. With a compact length of 0.65 inches (16.5 mm) and an expanded inside diameter of 0.17 inches (4.32 mm), it ensures a secure and reliable connection. Operating at a maximum temperature of 200 °C, it offers durability and performance in various environments. Ideal for professionals in the field, this solder sleeve terminator is a must-have in the category of solder sleeves and shield terminators, facilitating seamless installations and maintenance. Elevate your cable management solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 1658685-1 | HDP-22,RCPT,SIZE 5,78 POSN | ![]() |
| TE Connectivity | Raychem 320619 | TERMINAL,PIDG R 16-14 6 | ![]() |
| TE Connectivity | Raychem 35476 | TERMINAL,SOLIS R 12-10 6 | ![]() |
| TE Connectivity | Raychem 36154 | PIDG R 22-16 COMM 22-18 MIL 10 | ![]() |
| TE Connectivity | Raychem 51863 | PIDG R 22-16 COMM 22-18 MIL 6 | ![]() |
| TE Connectivity | Raychem 964972-1 | EINZELLEITERDICHTNG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/27/2020 | E-20-005881 - Product Improvement. Flux change in solder preform from ROL1 flux with HBCDD to ROM1 flux without HBCDD | Download | |||
| 11/24/2014 | Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD. | Download | |||


