| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem \"\"wire_and_cable_management_products\"\"]\" |
| Pre-Installed Lead: | Yes |
| Expanded Inside Diameter: | .17 in, 4.32 mm |
| Maximum Operating Temperature: | 200 °C |
| Part Aliases: | CP6063-000 |
| SKU: | RYCS200-3-9020-TC |
""wire_and_cable_management_products""]"
| Heilind Number: | RYCS200-3-9020-TC |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | ""wire_and_cable_management_products""]" |
| ECAD Model: |
Specifications
Detailed Description
Introducing the S200-3-9020-TC, a versatile solution for your soldering needs. This RoHS-compliant product, also known by its part alias CP6063-000, is designed for easy installation with pre-installed leads. Its expanded inside diameter of .17 inches (4.32 mm) allows for seamless connection, while its maximum operating temperature of 200°C ensures durability in various environments. Perfect for wire and cable management, this solder sleeve is a must-have for any soldering project.

