S200-3-9020

Heilind Number:RYCS200-3-9020
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:S200-3-9020
ECAD Model:
3D Model

Description:

S200-3-9020

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem S200-3-9020
Maximum Operating Temperature:200 °C
Expanded Inside Diameter:.17 in, 4.32 mm
Pre-Installed Lead:Yes
Part Aliases:CJ1041-000
SKU:RYCS200-3-9020

Detailed Description

Enhance your soldering and cable management projects with the S200-3-9020 solder sleeve. This high-quality component, also known as CJ1041-000, comes pre-installed with a lead for convenient use. Featuring an expanded inside diameter of 4.32mm (.17 in), it is suitable for various wire and cable applications. With a maximum operating temperature of 200°C, this solder sleeve ensures reliable performance even in demanding environments. Perfect for use in solder sleeves and shield terminators, it is an essential tool for professionals in the field of wire and cable management. Elevate your projects with the efficiency and quality of the S200-3-9020 solder sleeve.