S200-3-9030

Heilind Number:RYCS200-3-9030
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:S200-3-9030
ECAD Model:
3D Model

Description:

S200-3-9030

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem S200-3-9030
Maximum Operating Temperature:200 °C
Expanded Inside Diameter:.17 in, 4.32 mm
Pre-Installed Lead:Yes
Part Aliases:CA7641-000
SKU:RYCS200-3-9030

Detailed Description

Enhance your soldering and cable management tasks with our S200-3-9030 model. This high-quality solder sleeve, also known as CA7641-000, boasts a pre-installed lead for easy application. With an expanded inside diameter of 4.32 mm and a maximum operating temperature of 200 °C, it guarantees reliable performance. Perfect for use in various applications, including wire and cable management, this product is a must-have for professionals seeking efficiency and precision in their work. Upgrade your toolkit with the S200-3-9030 solder sleeve and experience seamless soldering and shielding terminations.