S200-3-W1-22-9-TC

Heilind Number:RYCS200-3-W1-22-9-TC
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:S200-3-W1-22-9-TC
ECAD Model:
3D Model

Description:

S200-3-W1-22-9-TC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem S200-3-W1-22-9-TC
Pre-Installed Lead:Yes
Expanded Inside Diameter:.17 in, 4.32 mm
Maximum Operating Temperature:200 °C
Part Aliases:CP4324-000
SKU:RYCS200-3-W1-22-9-TC

Detailed Description

Stay compliant with RoHS regulations with our solder sleeves featuring pre-installed leads for easy application. Designed for efficient wire and cable management, these sleeves offer a secure and durable connection, making them ideal for various industrial applications. With an expanded inside diameter of 4.32 mm, they accommodate a wide range of wire sizes. Operating at temperatures up to 200°C, these solder sleeves provide reliable performance in high-temperature environments. Perfect for use as shield terminators, they ensure proper grounding and shielding for your electrical connections. Trust in the quality and efficiency of our solder sleeves to meet your wire management needs seamlessly.