""wire_and_cable_management_products""]"

Heilind Number:RYCS200-3-W2-22-9-TC
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:""wire_and_cable_management_products""]"
ECAD Model:
3D Model

Description:

S200-3-W2-22-9-TC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem \"\"wire_and_cable_management_products\"\"]\"
Pre-Installed Lead:Yes
Expanded Inside Diameter:2 in, 5.08 mm
Maximum Operating Temperature:200 °C
Part Aliases:CP1860-000
SKU:RYCS200-3-W2-22-9-TC

Detailed Description

Enhance your cable termination process with the S200-3-W2-22-9-TC solder sleeve. Featuring pre-installed leads for seamless application, this RoHS-compliant sleeve offers a convenient solution for joining wires. With an expanded inside diameter of 5.08mm (.2 in), it accommodates various wire sizes. Operating at temperatures up to 200°C, it ensures reliable performance in demanding environments. Perfect for solder sleeves and shield terminators, this product is a must-have for efficient wire and cable management. Upgrade your workflow with the CP1860-000, your go-to solution for secure and durable cable connections.