| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem S200-4-00 |
| Maximum Operating Temperature: | 200 °C |
| Length: | 19.1 mm, .75 in |
| Product Type: | SolderSleeve Shield Terminator |
| Expanded Inside Diameter: | .235 in, 5.97 mm |
| Pre-Installed Lead: | No |
| Part Aliases: | E32454-000 |
| SKU: | RYCS200-4-00 |
S200-4-00
Specifications
Detailed Description
Introducing the S200-4-00, a high-performance SolderSleeve Shield Terminator designed for seamless wire and cable management. This innovative product boasts RoHS compliance, ensuring environmentally-friendly operations. With a maximum operating temperature of 200°C, it guarantees reliable performance in even the most demanding environments. The expanded inside diameter of 5.97mm provides ample space for easy installation, while its pre-installed lead streamlines the process. Measuring at 19.1mm in length, this terminator offers a compact solution for effective wire termination. Perfect for a range of applications in the aerospace, automotive, and electronics industries, the S200-4-00 is a must-have for professionals seeking efficient and durable wire management solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/23/2020 | E-20-005082 - Product Improvement. Flux change in solder preform from ROL1 flux with HBCDD to ROM1 flux without HBCDD. | Download | |||
| 11/24/2014 | Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD. | Download | |||

