| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem S200-4-01-100HN |
| Maximum Operating Temperature: | 200 °C |
| Length: | 19.1 mm, .75 in |
| Product Type: | SolderSleeve Shield Terminator |
| Expanded Inside Diameter: | .235 in, 5.97 mm |
| Pre-Installed Lead: | Yes |
| Part Aliases: | C69495-000 |
| SKU: | RYCS200-4-01-100HN |
S200-4-01-100HN
Specifications
Detailed Description
Introducing the S200-4-01-100HN, a versatile and high-performance Shield Terminator perfect for wire and cable management. This RoHS-compliant solder sleeve boasts an expanded inside diameter of .235 inches (5.97 mm) and is pre-installed with lead for easy application. With a maximum operating temperature of 200°C, it ensures reliable performance in various environments. The .75-inch (19.1 mm) length offers ample coverage, making it ideal for shielding applications. Trust in this top-quality product for efficient and secure wire termination.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/24/2014 | Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD. | Download | |||

