| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem S200-4-01 |
| Pre-Installed Lead: | Yes |
| Expanded Inside Diameter: | .235 in, 5.97 mm |
| Maximum Operating Temperature: | 200 °C |
| Length: | 19.1 mm, .75 in |
| Product Type: | SolderSleeve Shield Terminator |
| Part Aliases: | F26506-000 |
| SKU: | RYCS200-4-01 |
S200-4-01
Specifications
Detailed Description
Enhance cable connections with our high-performance S200-4-01 SolderSleeve Shield Terminator. Designed for optimal functionality, this RoHS-compliant terminator ensures seamless integration within various systems. With an expanded inside diameter of .235 inches (5.97 mm), it accommodates diverse cable sizes with ease. Its pre-installed lead simplifies installation, while its durable construction guarantees reliability in demanding environments. Operating at temperatures up to 200°C, it offers exceptional heat resistance. Measuring .75 inches (19.1 mm) in length, this terminator is perfect for efficient wire and cable management, making it a must-have for professionals in the field.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/23/2020 | E-20-005082 - Product Improvement. Flux change in solder preform from ROL1 flux with HBCDD to ROM1 flux without HBCDD. | Download | |||
| 11/24/2014 | Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD. | Download | |||

